
MCT0603MD4701BP500 | |
---|---|
DigiKey Part Number | 749-MCT0603MD4701BP500TR-ND - Tape & Reel (TR) 749-MCT0603MD4701BP500CT-ND - Cut Tape (CT) 749-MCT0603MD4701BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD4701BP500 |
Description | RES 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD4701BP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.80600 | $18.06 |
25 | $1.67520 | $41.88 |
50 | $1.58300 | $79.15 |
100 | $1.49600 | $149.60 |
250 | $1.39096 | $347.74 |
500 | $1.31934 | $659.67 |
1,000 | $1.25448 | $1,254.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.20776 | $6,038.80 |
10,000 | $1.07278 | $10,727.80 |
15,000 | $1.06461 | $15,969.15 |
25,000 | $1.05592 | $26,398.00 |
35,000 | $1.05324 | $36,863.40 |
50,000 | $1.05061 | $52,530.50 |