
MCT06030D4703BP500 | |
---|---|
DigiKey Part Number | 749-MCT06030D4703BP500TR-ND - Tape & Reel (TR) 749-MCT06030D4703BP500CT-ND - Cut Tape (CT) 749-MCT06030D4703BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4703BP500 |
Description | RES 470K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4703BP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.73300 | $7.33 |
25 | $0.68160 | $17.04 |
50 | $0.64540 | $32.27 |
100 | $0.60920 | $60.92 |
250 | $0.56504 | $141.26 |
500 | $0.53508 | $267.54 |
1,000 | $0.50742 | $507.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48498 | $2,424.90 |
10,000 | $0.46432 | $4,643.20 |
15,000 | $0.44096 | $6,614.40 |
25,000 | $0.39611 | $9,902.75 |
35,000 | $0.39487 | $13,820.45 |
50,000 | $0.39366 | $19,683.00 |
60,000 | $0.39307 | $23,584.20 |
120,000 | $0.39105 | $46,926.00 |
125,000 | $0.39094 | $48,867.50 |