
MCT06030D3300DP500 | |
---|---|
DigiKey Part Number | 749-MCT06030D3300DP500TR-ND - Tape & Reel (TR) 749-MCT06030D3300DP500CT-ND - Cut Tape (CT) 749-MCT06030D3300DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3300DP500 |
Description | RES 330 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3300DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
25 | $0.47960 | $11.99 |
50 | $0.45320 | $22.66 |
100 | $0.42860 | $42.86 |
250 | $0.39740 | $99.35 |
500 | $0.37606 | $188.03 |
1,000 | $0.35636 | $356.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33969 | $1,698.45 |
10,000 | $0.27014 | $2,701.40 |
15,000 | $0.26882 | $4,032.30 |
25,000 | $0.26731 | $6,682.75 |
35,000 | $0.26641 | $9,324.35 |
50,000 | $0.26552 | $13,276.00 |
60,000 | $0.26509 | $15,905.40 |
120,000 | $0.26361 | $31,633.20 |