
MCA1206MD3304BP500 | |
---|---|
DigiKey Part Number | 749-MCA1206MD3304BP500TR-ND - Tape & Reel (TR) 749-MCA1206MD3304BP500CT-ND - Cut Tape (CT) 749-MCA1206MD3304BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD3304BP500 |
Description | RES 3.3M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.55200 | $25.52 |
25 | $2.36760 | $59.19 |
50 | $2.23580 | $111.79 |
100 | $2.11400 | $211.40 |
250 | $1.96712 | $491.78 |
500 | $1.86752 | $933.76 |
1,000 | $1.77778 | $1,777.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.71662 | $8,583.10 |
10,000 | $1.65149 | $16,514.90 |
15,000 | $1.61709 | $24,256.35 |
25,000 | $1.57741 | $39,435.25 |
35,000 | $1.55333 | $54,366.55 |
50,000 | $1.52950 | $76,475.00 |