
MCS0402MD1002DE000 | |
---|---|
DigiKey Part Number | MCS0402-10.0K-MDTR-ND - Tape & Reel (TR) MCS0402-10.0K-MDCT-ND - Cut Tape (CT) MCS0402-10.0K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD1002DE000 |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD1002DE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87000 | $8.70 |
25 | $0.81120 | $20.28 |
50 | $0.76520 | $38.26 |
100 | $0.72260 | $72.26 |
250 | $0.67100 | $167.75 |
500 | $0.63520 | $317.60 |
1,000 | $0.60277 | $602.77 |
5,000 | $0.53915 | $2,695.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49314 | $4,931.40 |
20,000 | $0.48962 | $9,792.40 |
30,000 | $0.48779 | $14,633.70 |
50,000 | $0.48570 | $24,285.00 |