
MBB0207VC3309FC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC3309FC100CT-ND - Cut Tape (CT) 56-MBB0207VC3309FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC3309FC100 |
Description | MBB/SMA 0207-50 1% CECC 06 C1 33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.43680 | $60.92 |
| 50 | $2.30200 | $115.10 |
| 100 | $2.17710 | $217.71 |
| 250 | $2.02544 | $506.36 |
| 500 | $1.92236 | $961.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82928 | $1,829.28 |
| 2,000 | $1.74580 | $3,491.60 |
| 3,000 | $1.70125 | $5,103.75 |
| 5,000 | $1.64938 | $8,246.90 |
| 7,000 | $1.61769 | $11,323.83 |
| 10,000 | $1.58616 | $15,861.60 |

