
CM40300CT-892 | |
|---|---|
DigiKey Part Number | 118-CM40300CT-892-ND |
Manufacturer | |
Manufacturer Product Number | CM40300CT-892 |
Description | CMC 30*20*15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 24.24mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 24.24mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.614" L x 1.220" W (41.00mm x 31.00mm) |
Filter Type Power Line | Height (Max) 1.575" (40.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 8.9 mH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.64000 | $69.64 |
| 20 | $53.99450 | $1,079.89 |
| 40 | $50.91375 | $2,036.55 |
| 60 | $49.19467 | $2,951.68 |
| 100 | $47.11250 | $4,711.25 |
| 260 | $43.45665 | $11,298.73 |
| 500 | $41.12444 | $20,562.22 |
| 1,000 | $40.07981 | $40,079.81 |

