
MBB02070Z0000ZCT00 | |
---|---|
DigiKey Part Number | BC3910CT-ND - Cut Tape (CT) BC3910TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070Z0000ZCT00 |
Description | RES 0 OHM 0.6W JUMP AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070Z0000ZCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82900 | $8.29 |
25 | $0.76840 | $19.21 |
50 | $0.72420 | $36.21 |
100 | $0.68400 | $68.40 |
250 | $0.63520 | $158.80 |
500 | $0.60154 | $300.77 |
1,000 | $0.57066 | $570.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54592 | $2,729.60 |
10,000 | $0.51880 | $5,188.00 |
15,000 | $0.51067 | $7,660.05 |
25,000 | $0.49651 | $12,412.75 |
35,000 | $0.48789 | $17,076.15 |
50,000 | $0.47933 | $23,966.50 |
60,000 | $0.47518 | $28,510.80 |