
MBB02070Z0000ZC100 | |
---|---|
DigiKey Part Number | BC3909CT-ND - Cut Tape (CT) BC3909TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070Z0000ZC100 |
Description | RES 0 OHM 0.6W JUMP AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.69300 | $26.93 |
25 | $2.49600 | $62.40 |
50 | $2.35660 | $117.83 |
100 | $2.22850 | $222.85 |
250 | $2.07408 | $518.52 |
500 | $1.96966 | $984.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.96892 | $1,968.92 |
2,000 | $1.76315 | $3,526.30 |
3,000 | $1.75072 | $5,252.16 |
5,000 | $1.73718 | $8,685.90 |
7,000 | $1.73162 | $12,121.34 |
12,000 | $1.72667 | $20,720.04 |
24,000 | $1.66869 | $40,048.56 |
25,000 | $1.66551 | $41,637.75 |