
MBB02070D2002DC100 | |
---|---|
DigiKey Part Number | 56-MBB02070D2002DC100CT-ND - Cut Tape (CT) 56-MBB02070D2002DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D2002DC100 |
Description | RES 20K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.21900 | $32.19 |
25 | $2.98240 | $74.56 |
50 | $2.81640 | $140.82 |
100 | $2.66450 | $266.45 |
250 | $2.48104 | $620.26 |
500 | $2.35722 | $1,178.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.25359 | $2,253.59 |
2,000 | $2.14040 | $4,280.80 |
3,000 | $2.13089 | $6,392.67 |
5,000 | $2.02651 | $10,132.55 |
7,000 | $2.02023 | $14,141.61 |
10,000 | $2.01406 | $20,140.60 |
12,000 | $2.01108 | $24,132.96 |
24,000 | $2.00079 | $48,018.96 |
25,000 | $2.00023 | $50,005.75 |