
MBB02070C9104FC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C9104FC100CT-ND - Cut Tape (CT) 56-MBB02070C9104FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9104FC100 |
Description | RES 9.1M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.30700 | $23.07 |
25 | $2.14160 | $53.54 |
50 | $2.02320 | $101.16 |
100 | $1.91320 | $191.32 |
250 | $1.77980 | $444.95 |
500 | $1.68934 | $844.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.72020 | $1,720.20 |
2,000 | $1.61720 | $3,234.40 |
3,000 | $1.53683 | $4,610.49 |
5,000 | $1.45599 | $7,279.95 |
7,000 | $1.45115 | $10,158.05 |
10,000 | $1.44639 | $14,463.90 |
12,000 | $1.44410 | $17,329.20 |
24,000 | $1.42676 | $34,242.24 |
25,000 | $1.42399 | $35,599.75 |