825 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8250FCT00

DigiKey Part Number
BC4497CT-ND - Cut Tape (CT)
BC4497TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8250FCT00
Description
RES 825 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,155
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.15000$11.50
25$0.96880$24.22
50$0.85560$42.78
100$0.75870$75.87
250$0.65164$162.91
500$0.58462$292.31
1,000$0.52780$527.80
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42641$2,132.05
Manufacturers Standard Package