8.2 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8208FCT00

DigiKey Part Number
BC4495CT-ND - Cut Tape (CT)
BC4495TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8208FCT00
Description
RES 8.2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
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
In-Stock: 8,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.24300$12.43
25$1.04720$26.18
50$0.92360$46.18
100$0.81910$81.91
250$0.70432$176.08
500$0.63272$316.36
1,000$0.57163$571.63
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.33794$1,689.70
10,000$0.31092$3,109.20
15,000$0.29704$4,455.60
25,000$0.28133$7,033.25
35,000$0.27197$9,518.95
50,000$0.26283$13,141.50
60,000$0.25844$15,506.40
120,000$0.24339$29,206.80
125,000$0.24258$30,322.50
Manufacturers Standard Package