8.06 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8061FC100

DigiKey Part Number
BC4493CT-ND - Cut Tape (CT)
BC4493TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8061FC100
Description
RES 8.06K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.46900$34.69
25$2.95320$73.83
50$2.62760$131.38
100$2.35130$235.13
250$2.04780$511.95
500$1.85790$928.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.69634$1,696.34
2,000$1.55913$3,118.26
3,000$1.48861$4,465.83
5,000$1.40887$7,044.35
7,000$1.36133$9,529.31
10,000$1.31488$13,148.80
Manufacturers Standard Package