
MBB02070C8061FC100 | |
|---|---|
DigiKey Part Number | BC4493CT-ND - Cut Tape (CT) BC4493TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8061FC100 |
Description | RES 8.06K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.46900 | $34.69 |
| 25 | $2.95320 | $73.83 |
| 50 | $2.62760 | $131.38 |
| 100 | $2.35130 | $235.13 |
| 250 | $2.04780 | $511.95 |
| 500 | $1.85790 | $928.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69634 | $1,696.34 |
| 2,000 | $1.55913 | $3,118.26 |
| 3,000 | $1.48861 | $4,465.83 |
| 5,000 | $1.40887 | $7,044.35 |
| 7,000 | $1.36133 | $9,529.31 |
| 10,000 | $1.31488 | $13,148.80 |

