75 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C7509FCT00

DigiKey Part Number
BC3887CT-ND - Cut Tape (CT)
BC3887TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C7509FCT00
Description
RES 75 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.59900$5.99
25$0.55840$13.96
50$0.52880$26.44
100$0.49920$49.92
250$0.46312$115.78
500$0.43124$215.62
1,000$0.41523$415.23
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39630$1,981.50
10,000$0.37913$3,791.30
15,000$0.37471$5,620.65
25,000$0.34653$8,663.25
35,000$0.34341$12,019.35
120,000$0.33253$39,903.60
125,000$0.33194$41,492.50
Manufacturers Standard Package