
MBB02070C7508FCT00 | |
---|---|
DigiKey Part Number | BC4492CT-ND - Cut Tape (CT) BC4492TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C7508FCT00 |
Description | RES 7.5 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.24000 | $12.40 |
25 | $1.04440 | $26.11 |
50 | $0.92120 | $46.06 |
100 | $0.81700 | $81.70 |
250 | $0.70252 | $175.63 |
500 | $0.63110 | $315.55 |
1,000 | $0.57017 | $570.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47092 | $2,354.60 |
10,000 | $0.43473 | $4,347.30 |
15,000 | $0.41614 | $6,242.10 |
25,000 | $0.39512 | $9,878.00 |
35,000 | $0.38259 | $13,390.65 |
50,000 | $0.37035 | $18,517.50 |
60,000 | $0.36448 | $21,868.80 |
120,000 | $0.34433 | $41,319.60 |
125,000 | $0.34324 | $42,905.00 |