7.15k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C7151FCT00

DigiKey Part Number
56-MBB02070C7151FCT00CT-ND - Cut Tape (CT)
56-MBB02070C7151FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C7151FCT00
Description
RES 7.15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.60100$6.01
25$0.55960$13.99
50$0.53020$26.51
100$0.50050$50.05
250$0.46428$116.07
500$0.43910$219.55
1,000$0.41629$416.29
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39731$1,986.55
10,000$0.38010$3,801.00
15,000$0.37094$5,564.10
25,000$0.36032$9,008.00
35,000$0.35384$12,384.40
50,000$0.34741$17,370.50
60,000$0.34429$20,657.40
120,000$0.33338$40,005.60
125,000$0.33279$41,598.75
Manufacturers Standard Package