
MBB02070C6808FC100 | |
---|---|
DigiKey Part Number | BC3870CT-ND - Cut Tape (CT) BC3870TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6808FC100 |
Description | RES 6.8 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.32100 | $23.21 |
25 | $2.15000 | $53.75 |
50 | $2.00040 | $100.02 |
100 | $1.80360 | $180.36 |
250 | $1.69976 | $424.94 |
500 | $1.69514 | $847.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41039 | $1,410.39 |
2,000 | $1.38006 | $2,760.12 |
3,000 | $1.37332 | $4,119.96 |