6.8 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6808FC100

DigiKey Part Number
BC3870CT-ND - Cut Tape (CT)
BC3870TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6808FC100
Description
RES 6.8 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.32100$23.21
25$2.15000$53.75
50$2.00040$100.02
100$1.80360$180.36
250$1.69976$424.94
500$1.69514$847.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.41039$1,410.39
2,000$1.38006$2,760.12
3,000$1.37332$4,119.96
Manufacturers Standard Package