
MBB02070C6804FCT00 | |
---|---|
DigiKey Part Number | BC3869CT-ND - Cut Tape (CT) BC3869TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6804FCT00 |
Description | RES 6.8M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65900 | $6.59 |
25 | $0.61240 | $15.31 |
50 | $0.57960 | $28.98 |
100 | $0.54740 | $54.74 |
250 | $0.50808 | $127.02 |
500 | $0.48074 | $240.37 |
1,000 | $0.45589 | $455.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43536 | $2,176.80 |
10,000 | $0.41664 | $4,166.40 |
15,000 | $0.40669 | $6,100.35 |
25,000 | $0.39515 | $9,878.75 |
35,000 | $0.38812 | $13,584.20 |
50,000 | $0.38113 | $19,056.50 |
60,000 | $0.38038 | $22,822.80 |
120,000 | $0.36590 | $43,908.00 |
125,000 | $0.36525 | $45,656.25 |