
MBB02070C6802DC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C6802DC100CT-ND - Cut Tape (CT) 56-MBB02070C6802DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6802DC100 |
Description | RES 68K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.43000 | $24.30 |
25 | $2.25320 | $56.33 |
50 | $2.12820 | $106.41 |
100 | $2.01170 | $201.17 |
250 | $1.87176 | $467.94 |
500 | $1.77686 | $888.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.80954 | $1,809.54 |
2,000 | $1.55710 | $3,114.20 |
3,000 | $1.54966 | $4,648.98 |
5,000 | $1.54124 | $7,706.20 |
7,000 | $1.53618 | $10,753.26 |
10,000 | $1.53120 | $15,312.00 |
12,000 | $1.52881 | $18,345.72 |
24,000 | $1.50221 | $36,053.04 |
25,000 | $1.49932 | $37,483.00 |