
MBB02070C6801FRP00 | |
---|---|
DigiKey Part Number | 56-MBB02070C6801FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C6801FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6801FRP00 |
Description | RES 6.8K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.64900 | $6.49 |
25 | $0.60440 | $15.11 |
50 | $0.57140 | $28.57 |
100 | $0.53950 | $53.95 |
250 | $0.50056 | $125.14 |
500 | $0.47394 | $236.97 |
1,000 | $0.44931 | $449.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42902 | $2,145.10 |
10,000 | $0.41056 | $4,105.60 |
15,000 | $0.40074 | $6,011.10 |
25,000 | $0.39244 | $9,811.00 |
35,000 | $0.37553 | $13,143.55 |
60,000 | $0.37218 | $22,330.80 |
120,000 | $0.36050 | $43,260.00 |
125,000 | $0.35986 | $44,982.50 |