6,2 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6208FCT00

DigiKey Part Number
56-MBB02070C6208FCT00CT-ND - Cut Tape (CT)
56-MBB02070C6208FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6208FCT00
Description
RES 6.2 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
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
In-Stock: 4,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66500$6.65
25$0.62080$15.52
50$0.58620$29.31
100$0.55420$55.42
250$0.51432$128.58
500$0.48674$243.37
1,000$0.46154$461.54
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.44077$2,203.85
10,000$0.42185$4,218.50
15,000$0.38252$5,737.80
25,000$0.37055$9,263.75
35,000$0.36990$12,946.50
Manufacturers Standard Package