
MBB02070C6207JRP00 | |
---|---|
DigiKey Part Number | BC.62ATR-ND - Tape & Reel (TR) BC.62ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6207JRP00 |
Description | RES 0.62 OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.19400 | $11.94 |
25 | $1.10640 | $27.66 |
50 | $1.04540 | $52.27 |
100 | $0.98780 | $98.78 |
250 | $0.91772 | $229.43 |
500 | $0.86962 | $434.81 |
1,000 | $0.82592 | $825.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68813 | $3,440.65 |
10,000 | $0.66572 | $6,657.20 |