
MBB02070C5608FRP00 | |
---|---|
DigiKey Part Number | 56-MBB02070C5608FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C5608FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5608FRP00 |
Description | RES 5.6 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.78800 | $7.88 |
25 | $0.73240 | $18.31 |
50 | $0.69140 | $34.57 |
100 | $0.65200 | $65.20 |
250 | $0.60564 | $151.41 |
500 | $0.57330 | $286.65 |
1,000 | $0.54381 | $543.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46279 | $2,313.95 |
50,000 | $0.45633 | $22,816.50 |
60,000 | $0.45236 | $27,141.60 |
120,000 | $0.43848 | $52,617.60 |
125,000 | $0.43772 | $54,715.00 |