
MBB02070C5608FCT00 | |
---|---|
DigiKey Part Number | BC3842CT-ND - Cut Tape (CT) BC3842TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5608FCT00 |
Description | RES 5.6 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66500 | $6.65 |
25 | $0.62080 | $15.52 |
50 | $0.58620 | $29.31 |
100 | $0.55420 | $55.42 |
250 | $0.51432 | $128.58 |
500 | $0.48674 | $243.37 |
1,000 | $0.46154 | $461.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40242 | $2,012.10 |
10,000 | $0.38180 | $3,818.00 |
15,000 | $0.38006 | $5,700.90 |
25,000 | $0.37808 | $9,452.00 |
35,000 | $0.37689 | $13,191.15 |
50,000 | $0.37572 | $18,786.00 |
60,000 | $0.37516 | $22,509.60 |
120,000 | $0.37055 | $44,466.00 |
125,000 | $0.36990 | $46,237.50 |