51,1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5112FCT00

DigiKey Part Number
BC4482CT-ND - Cut Tape (CT)
BC4482TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5112FCT00
Description
RES 51.1K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.12500$11.25
25$0.94920$23.73
50$0.83920$41.96
100$0.74310$74.31
250$0.63880$159.70
500$0.57330$286.65
1,000$0.51746$517.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42641$2,132.05
10,000$0.39326$3,932.60
15,000$0.37622$5,643.30
25,000$0.35695$8,923.75
35,000$0.34547$12,091.45
50,000$0.33425$16,712.50
60,000$0.32887$19,732.20
120,000$0.31040$37,248.00
125,000$0.30940$38,675.00
Manufacturers Standard Package