
MBB02070C5101FCT00 | |
---|---|
DigiKey Part Number | BC3821CT-ND - Cut Tape (CT) BC3821TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5101FCT00 |
Description | RES 5.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.60100 | $6.01 |
25 | $0.55960 | $13.99 |
50 | $0.53020 | $26.51 |
100 | $0.50050 | $50.05 |
250 | $0.46428 | $116.07 |
500 | $0.43910 | $219.55 |
1,000 | $0.41629 | $416.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39731 | $1,986.55 |
10,000 | $0.38191 | $3,819.10 |
15,000 | $0.36032 | $5,404.80 |
35,000 | $0.35384 | $12,384.40 |
50,000 | $0.34741 | $17,370.50 |
60,000 | $0.34429 | $20,657.40 |
120,000 | $0.33338 | $40,005.60 |
125,000 | $0.33279 | $41,598.75 |