
MBB02070C5101FC100 | |
---|---|
DigiKey Part Number | BC3820CT-ND - Cut Tape (CT) BC3820TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5101FC100 |
Description | RES 5.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11600 | $21.16 |
25 | $1.96240 | $49.06 |
50 | $1.85220 | $92.61 |
100 | $1.75090 | $175.09 |
250 | $1.62896 | $407.24 |
500 | $1.54564 | $772.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57330 | $1,573.30 |
2,000 | $1.43179 | $2,863.58 |
3,000 | $1.32607 | $3,978.21 |
5,000 | $1.22018 | $6,100.90 |
7,000 | $1.21596 | $8,511.72 |