
MBB02070C4999FC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C4999FC100CT-ND - Cut Tape (CT) 56-MBB02070C4999FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4999FC100 |
Description | RES 49.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11000 | $21.10 |
25 | $1.95760 | $48.94 |
50 | $1.84740 | $92.37 |
100 | $1.74650 | $174.65 |
250 | $1.62480 | $406.20 |
500 | $1.54170 | $770.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56929 | $1,569.29 |
2,000 | $1.49724 | $2,994.48 |
3,000 | $1.45877 | $4,376.31 |
5,000 | $1.41392 | $7,069.60 |
7,000 | $1.38653 | $9,705.71 |
10,000 | $1.35927 | $13,592.70 |
12,000 | $1.34601 | $16,152.12 |
24,000 | $1.29956 | $31,189.44 |
25,000 | $1.29701 | $32,425.25 |