
MBB02070C4750FCT00 | |
|---|---|
DigiKey Part Number | BC3804CT-ND - Cut Tape (CT) BC3804TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4750FCT00 |
Description | RES 475 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4750FC100 | Vishay Beyschlag/Draloric/BC Components | 2,271 | BC3803CT-ND | $2.88000 | Parametric Equivalent |
| MRS25000C4750FRP00 | Vishay Beyschlag/Draloric/BC Components | 23,056 | 56-MRS25000C4750FRP00CT-ND | $2.06000 | Parametric Equivalent |
| CMF55475R00FHEB | Vishay Dale | 4,142 | CMF475HFCT-ND | $5.67000 | Parametric Equivalent |
| LR1F475R | TE Connectivity Passive Product | 9,940 | 1712-LR1F475RCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.63800 | $15.95 |
| 50 | $0.60340 | $30.17 |
| 100 | $0.56970 | $56.97 |
| 250 | $0.52848 | $132.12 |
| 500 | $0.50004 | $250.02 |
| 1,000 | $0.47397 | $473.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42277 | $2,113.85 |
| 10,000 | $0.40445 | $4,044.50 |
| 15,000 | $0.39470 | $5,920.50 |
| 25,000 | $0.38340 | $9,585.00 |
| 35,000 | $0.37651 | $13,177.85 |
| 50,000 | $0.36967 | $18,483.50 |

