4,7m Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4704FCT00

DigiKey Part Number
BC3798CT-ND - Cut Tape (CT)
BC3798TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4704FCT00
Description
RES 4.7M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65900$6.59
25$0.61240$15.31
50$0.57960$28.98
100$0.54740$54.74
250$0.50808$127.02
500$0.48074$240.37
1,000$0.45589$455.89
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42075$2,103.75
10,000$0.35697$3,569.70
15,000$0.35533$5,329.95
Manufacturers Standard Package