
MBB02070C4702FC100 | |
---|---|
DigiKey Part Number | BC3793CT-ND - Cut Tape (CT) BC3793TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4702FC100 |
Description | RES 47K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.03800 | $30.38 |
25 | $2.61760 | $65.44 |
50 | $2.36920 | $118.46 |
100 | $2.11070 | $211.07 |
250 | $1.86964 | $467.41 |
500 | $1.71226 | $856.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57330 | $1,573.30 |
2,000 | $1.50107 | $3,002.14 |
3,000 | $1.46250 | $4,387.50 |
5,000 | $1.41753 | $7,087.65 |
7,000 | $1.39008 | $9,730.56 |
10,000 | $1.36274 | $13,627.40 |
12,000 | $1.34945 | $16,193.40 |
24,000 | $1.30288 | $31,269.12 |
25,000 | $1.30033 | $32,508.25 |