4.7k Ohm 0,5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4701DRP00

DigiKey Part Number
MBB02070C4701DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C4701DRP00
Description
RES 4.7K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50966$2,548.30
Manufacturers Standard Package