
MBB02070C4641FCT00 | |
---|---|
DigiKey Part Number | BC3788CT-ND - Cut Tape (CT) BC3788TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4641FCT00 |
Description | RES 4.64K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59900 | $5.99 |
25 | $0.55840 | $13.96 |
50 | $0.52880 | $26.44 |
100 | $0.49920 | $49.92 |
250 | $0.46312 | $115.78 |
500 | $0.43798 | $218.99 |
1,000 | $0.41523 | $415.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39630 | $1,981.50 |
10,000 | $0.37913 | $3,791.30 |
15,000 | $0.37000 | $5,550.00 |
25,000 | $0.36076 | $9,019.00 |