
MBB02070C4301FCT00 | |
---|---|
DigiKey Part Number | BC4474CT-ND - Cut Tape (CT) BC4474TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4301FCT00 |
Description | RES 4.3K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12800 | $11.28 |
25 | $0.95160 | $23.79 |
50 | $0.84140 | $42.07 |
100 | $0.74500 | $74.50 |
250 | $0.64044 | $160.11 |
500 | $0.57476 | $287.38 |
1,000 | $0.51878 | $518.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42750 | $2,137.50 |
10,000 | $0.39426 | $3,942.60 |
15,000 | $0.37718 | $5,657.70 |
25,000 | $0.35786 | $8,946.50 |
35,000 | $0.34635 | $12,122.25 |
50,000 | $0.33511 | $16,755.50 |
60,000 | $0.32971 | $19,782.60 |
120,000 | $0.31120 | $37,344.00 |
125,000 | $0.31020 | $38,775.00 |