MBB02070C3320DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.90142
Datasheet
332 Ohm 0.5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3320DC100

DigiKey Part Number
MBB02070C3320DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3320DC100
Description
RES 332 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.51789$1,517.89
Manufacturers Standard Package