3.3 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3308FCT00

DigiKey Part Number
BC3750CT-ND - Cut Tape (CT)
BC3750TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3308FCT00
Description
RES 3.3 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66500$6.65
25$0.62080$15.52
50$0.58620$29.31
100$0.55420$55.42
250$0.51432$128.58
500$0.48674$243.37
1,000$0.46154$461.54
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.44077$2,203.85
10,000$0.39038$3,903.80
15,000$0.38860$5,829.00
25,000$0.38659$9,664.75
35,000$0.38538$13,488.30
50,000$0.38419$19,209.50
60,000$0.38252$22,951.20
120,000$0.37055$44,466.00
125,000$0.36990$46,237.50
Manufacturers Standard Package