3.3 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3308FC100

DigiKey Part Number
56-MBB02070C3308FC100CT-ND - Cut Tape (CT)
56-MBB02070C3308FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3308FC100
Description
RES 3.3 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.31600$23.16
25$2.14480$53.62
50$2.02480$101.24
100$1.91480$191.48
250$1.78144$445.36
500$1.69080$845.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.72152$1,721.52
2,000$1.64298$3,285.96
3,000$1.60109$4,803.27
5,000$1.55229$7,761.45
7,000$1.52248$10,657.36
10,000$1.49282$14,928.20
12,000$1.47840$17,740.80
24,000$1.42790$34,269.60
25,000$1.42513$35,628.25
Manufacturers Standard Package