
MBB02070C3307JRP00 | |
---|---|
DigiKey Part Number | BC.33ATR-ND - Tape & Reel (TR) BC.33ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3307JRP00 |
Description | RES 0.33 OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.19400 | $11.94 |
25 | $1.10640 | $27.66 |
50 | $1.04540 | $52.27 |
100 | $0.90630 | $90.63 |
250 | $0.84788 | $211.97 |
500 | $0.84542 | $422.71 |
1,000 | $0.82592 | $825.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79243 | $3,962.15 |
10,000 | $0.75977 | $7,597.70 |
15,000 | $0.74295 | $11,144.25 |
25,000 | $0.72310 | $18,077.50 |
35,000 | $0.71104 | $24,886.40 |
50,000 | $0.69957 | $34,978.50 |
60,000 | $0.69329 | $41,597.40 |
120,000 | $0.67307 | $80,768.40 |