
MBB02070C3304FCT00 | |
---|---|
DigiKey Part Number | BC3749CT-ND - Cut Tape (CT) BC3749TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3304FCT00 |
Description | RES 3.3M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65700 | $6.57 |
25 | $0.61080 | $15.27 |
50 | $0.57800 | $28.90 |
100 | $0.54600 | $54.60 |
250 | $0.50680 | $126.70 |
500 | $0.47952 | $239.76 |
1,000 | $0.45473 | $454.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43425 | $2,171.25 |
10,000 | $0.41558 | $4,155.80 |
15,000 | $0.40566 | $6,084.90 |
25,000 | $0.39414 | $9,853.50 |
35,000 | $0.38713 | $13,549.55 |
50,000 | $0.38016 | $19,008.00 |
60,000 | $0.37941 | $22,764.60 |
120,000 | $0.36432 | $43,718.40 |