32.4k Ohm 0.5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3242DC100

DigiKey Part Number
MBB02070C3242DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3242DC100
Description
RES 32.4K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.51789$1,517.89
Manufacturers Standard Package