3 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3008FCT00

DigiKey Part Number
BC3730CT-ND - Cut Tape (CT)
BC3730TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3008FCT00
Description
RES 3 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66500$6.65
25$0.62080$15.52
50$0.58620$29.31
100$0.55420$55.42
250$0.51432$128.58
500$0.46310$231.55
1,000$0.45686$456.86
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.44077$2,203.85
10,000$0.36464$3,646.40
15,000$0.36297$5,444.55
Manufacturers Standard Package