MBB02070C2492DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.51983
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.18198
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.55739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.34029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.39852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.14647
Datasheet
24.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2492DRP00

DigiKey Part Number
MBB02070C2492DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2492DRP00
Description
RES 24.9K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2492DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2492DC100-ND$1.51983Parametric Equivalent
CMF5524K900CEEAVishay Dale0CMF5524K900CEEA-ND$4.18198Parametric Equivalent
CMF5524K900CEEBVishay Dale0CMF5524K900CEEB-ND$6.55739Parametric Equivalent
CMF5524K900CER6Vishay Dale0CMF5524K900CER6-ND$4.34029Parametric Equivalent
CMF5524K900DHBFVishay Dale0CMF5524K900DHBF-ND$27.29290Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51031$2,551.55
Manufacturers Standard Package