Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2490DCT00 | |
|---|---|
DigiKey Part Number | MBB02070C2490DCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2490DCT00 |
Description | RES 249 OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2490DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2490DC100-ND | $1.51983 | Parametric Equivalent |
| MBB02070C2490DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2490DRP00-ND | $0.51031 | Parametric Equivalent |
| MBB02070D2490DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2490DC100-ND | $1.90385 | Parametric Equivalent |
| CMF55249R00DHEA | Vishay Dale | 0 | CMF55249R00DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF55249R00DHEB | Vishay Dale | 0 | CMF55249R00DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48244 | $2,412.20 |



