
MBB02070C2218FCT00 | |
---|---|
DigiKey Part Number | 56-MBB02070C2218FCT00CT-ND - Cut Tape (CT) 56-MBB02070C2218FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2218FCT00 |
Description | RES 2.21 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66700 | $6.67 |
25 | $0.62240 | $15.56 |
50 | $0.58780 | $29.39 |
100 | $0.58120 | $58.12 |
250 | $0.55120 | $137.80 |
500 | $0.50906 | $254.53 |
1,000 | $0.50018 | $500.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44189 | $2,209.45 |
10,000 | $0.39137 | $3,913.70 |
15,000 | $0.38960 | $5,844.00 |
25,000 | $0.38758 | $9,689.50 |
35,000 | $0.38636 | $13,522.60 |
50,000 | $0.38517 | $19,258.50 |
60,000 | $0.38350 | $23,010.00 |
120,000 | $0.37150 | $44,580.00 |
125,000 | $0.37084 | $46,355.00 |