
MBB02070C2208FC100 | |
---|---|
DigiKey Part Number | BC3677CT-ND - Cut Tape (CT) BC3677TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2208FC100 |
Description | RES 2.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.31600 | $23.16 |
25 | $2.14480 | $53.62 |
50 | $2.02480 | $101.24 |
100 | $1.91480 | $191.48 |
250 | $1.78144 | $445.36 |
500 | $1.69080 | $845.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.68383 | $1,683.83 |
2,000 | $1.53131 | $3,062.62 |
3,000 | $1.49402 | $4,482.06 |
5,000 | $1.45599 | $7,279.95 |
7,000 | $1.45115 | $10,158.05 |
10,000 | $1.44640 | $14,464.00 |
12,000 | $1.44411 | $17,329.32 |
24,000 | $1.42790 | $34,269.60 |
25,000 | $1.42513 | $35,628.25 |