2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2204FRP00

DigiKey Part Number
56-MBB02070C2204FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C2204FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C2204FRP00
Description
RES 2.2M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2204FC100Vishay Beyschlag/Draloric/BC Components850BC3673CT-ND$3.12000Parametric Equivalent
MBB02070C2204FCT00Vishay Beyschlag/Draloric/BC Components2,668BC3674CT-ND$0.90000Parametric Equivalent
MRS25000C2204FC100Vishay Beyschlag/Draloric/BC Components17BC4064CT-ND$6.33000Parametric Equivalent
MRS25000C2204FCT00Vishay Beyschlag/Draloric/BC Components20,500BC4065CT-ND$1.97000Parametric Equivalent
MRS25000C2204FRP00Vishay Beyschlag/Draloric/BC Components26,535PPC2.20MZCT-ND$2.30000Parametric Equivalent
In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97800$9.78
25$0.90760$22.69
50$0.85660$42.83
100$0.80820$80.82
250$0.75044$187.61
500$0.71066$355.33
1,000$0.67433$674.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60303$3,015.15
10,000$0.57768$5,776.80
15,000$0.56423$8,463.45
25,000$0.54862$13,715.50
35,000$0.53913$18,869.55
50,000$0.52971$26,485.50
Manufacturers Standard Package