
MBB02070C1822FC100 | |
---|---|
DigiKey Part Number | BC4454CT-ND - Cut Tape (CT) BC4454TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1822FC100 |
Description | RES 18.2K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.40800 | $34.08 |
25 | $2.89760 | $72.44 |
50 | $2.58000 | $129.00 |
100 | $2.30830 | $230.83 |
250 | $2.01024 | $502.56 |
500 | $1.82372 | $911.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.69851 | $1,698.51 |
2,000 | $1.56112 | $3,122.24 |
3,000 | $1.49051 | $4,471.53 |
5,000 | $1.41067 | $7,053.35 |
7,000 | $1.36307 | $9,541.49 |
10,000 | $1.31656 | $13,165.60 |
12,000 | $1.29426 | $15,531.12 |
24,000 | $1.21771 | $29,225.04 |
25,000 | $1.21358 | $30,339.50 |